Image similar
Magneto-inductive flow sensor
SM4000
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
0.15 s
PNP
NPN
Stainless steel V4A
0 °C
60 °C
10 bar
0.005 l/min
3 l/min
0.005 - 3 l/min
IP67
0.5350 kg
-10 °C
60 °C
1 pc(s)
Yes
yes
Datasheet 3321689 ifm Electronic Magneto-inductive flow sensor SM4000 SM4000 Operating voltage (range): 18 - 30 V DC Reading range: 0.005
User & Safety Instructions 3321689 ifm Electronic Magneto-inductive flow sensor SM4000 SM4000 Operating voltage (range): 18 - 30 V DC Reading range: 0.005
The necessary accessories are required to use the article as described.