• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magneto-inductive flow sensor SM4100 SM4100 Operating voltage (range): 18 - 30 V DC Reading range: 0.005

Image similar
Product type
Magneto-inductive flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
3 l/min
Type
SM4100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SM4100 Magnetic Inductive Flow Sensor

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, reproducibility and measurement dynamics
  • With switch, analogue and pulse output
  • Easy-to-read 4-digit LED display
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output voltage [V]: 0...10; (scalable)
  • Analog output current [mA]: 4...20; (scalable)
  • Analog endpoint - temperature monitoring [°C]: 0...80
  • AEP analogue point [ml/min]: 600...3000
  • Analog start point - temperature monitoring [°C]: -20...60
  • Analog start point ASP [ml/min]: 0...2400
  • Response dynamics T05 > /T09 - Temperature monitoring [s]: T09 = 40 (Q 1 l/min)
  • Response time - current monitoring [s]: 0.15; (DAP = 0, T19)
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Display unit: 6 x LED, green (ml/min, l/h, l, m³, °C, 10³); switching status: 2 x LED, yellow; measuring values: alphanumeric display, 4-digit; programming: alphanumeric display, 4 digit
  • Display area [ml/min]: -1999...3600
  • Compressive strength [MPa]: 1
  • Pulse length - Flow rate monitoring [s]: 0.008...2
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -10...60
  • Application: Totaliser function; for industrial use
  • Resolution [ml/min]: 1
  • Resolution - temperature monitoring [°C]: 0.2
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; pulse signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: 5
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Damping process value DAP - current monitoring [s]: 0...5
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Compressive strength [bar]: 10
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Inputs: Counter reset
  • Adjustable delay time dS, dr - current flow monitoring [s]: 0...50
  • Electrical version: PNP/NPN
  • Accuracy - temperature monitoring [K]: ± 2.5 (Q > 0.5 l/min)
  • Accuracy (within measurement range) - Current monitoring: ± (2% MW + 0.5% MEW)
  • Total number of outputs: 2
  • Weight [g]: 537,000
  • Pulse output: Flow meter
  • Pulse rating - flow rate monitoring: 1...3000 ml
  • In steps of - temperature monitoring [°C]: 0.2
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -25...80
  • MAWP for applications according to CRN [bar]: 5.5
  • Max. Burden [Ω]: 500
  • max. Voltage drop switch output DC [V]: 2
  • Media: Conductive Liquid Media; Water; Water-based Media
  • Medium temperature [°C]: 0...60
  • Measuring range [l / min]: 0.005...3
  • Measuring range [ml/min]: 5...3000
  • Measuring range - temperature monitoring [°C]: -20...80
  • Min Load resistance [Ω]: 2000
  • Min Process cycle time [ms]: 4
  • Mounting: Connection to pipe by adapter
  • MTTF: 144
  • Parameterization options: Flow monitoring; flow meter, preset counter, temperature monitoring, hysteresis / window; NO / NC contact; switching logic; current / voltage / pulse output; start-up bridging time; display switchable; Display unit
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: Thread connection G 1/4 DN6 flat-sealing
  • Analogue process data: 3
  • Binary process data: 2
  • Return point RP [ml/min]: 5...2984
  • Return point RP - temperature monitoring [°C]: -19.6...79.6
  • Switching point SP [ml/min]: 20...3000
  • Switching point SP - temperature monitoring [°C]: -19.2...80
  • LFC [ml/min] creeping volume suppression: < 60
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 80
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK; EPDM
  • Repeatability - Current monitoring: ± 0.2% MEW
Product type

Magneto-inductive flow sensor

Type

SM4100

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.15 s

Outputs

PNP

NPN

Sealant

EPDM

Media temperature (min.)

0 °C

Max. media temperature

60 °C

Max. operating pressure

10 bar

Accuracy ±

2 %

Reading range (min.)

0.005 l/min

Reading range (max.)

3 l/min

Reading range

0.005 - 3 l/min

Weight

537.000 g

Min. ambient temperature

-10 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321690 ifm Electronic Magneto-inductive flow sensor SM4100 SM4100 Operating voltage (range): 18 - 30 V DC Reading range: 0.005

User & Safety Instructions

User & Safety Instructions 3321690 ifm Electronic Magneto-inductive flow sensor SM4100 SM4100 Operating voltage (range): 18 - 30 V DC Reading range: 0.005

Description

Ifm SM4100 Magnetic Inductive Flow Sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.