• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magneto-inductive flow sensor SM9001 SM9001 Operating voltage (range): 18 - 32 V DC 1 pc(s)

Image similar
Product type
Magneto-inductive flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
32 V DC
Type
SM9001
Operating voltage
18 - 32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magneto-inductive flow sensor

Type

SM9001

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Features

LED indicator

Connector

M12

Response time

0.35 s

Outputs

PNP

NPN

Material

Stainless steel

Sealant

FKM

Max. operating pressure

16 bar

Weight

26.000 g

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321864 ifm Electronic Magneto-inductive flow sensor SM9001 SM9001 Operating voltage (range): 18 - 32 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321864 ifm Electronic Magneto-inductive flow sensor SM9001 SM9001 Operating voltage (range): 18 - 32 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.