• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Mechatronic flow sensor SB2257 SB2257 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Mechatronic flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SB2257
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SB2257 mechatronic flow sensor

  • No interference from rapid flow or temperature changes
  • High measuring dynamics reduces variety of variants
  • No intake and outlet stretch necessary
  • Specific oil balance offers the best measurement results
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20
  • Response dynamics T05 > /T09 - Temperature monitoring [s]: T09 = 120 (Q 1 l/min)
  • Response time - current monitoring [s]: 0.01
  • Display: Display unit: 6 x LED, green; switching status: 2 x LED, yellow; measured values: Alphanumeric display, red / green alternating display 4-digit; programming: Alphanumeric display, 4-digit
  • Display area - temperature monitoring [°C]: -32...122
  • Display area - temperature monitoring [°F]: -25.6...251.6
  • Display area [gph]: 0...3805
  • Display area [gpm]: 0...63.4
  • Display area [l/min]: 0...240
  • Display area [m³/h]: 0...14.4
  • Compressive strength [MPa]: 6.3
  • IO-Link Revision: 1.1
  • Step width - current monitoring switching output[s]: 0.1
  • Step width - Current monitoring Analog output [s]: 0.1
  • SDCI STANDARD IEC 61131-9 CDV
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: 0...60
  • Resolution [gph]: 1
  • Resolution [gpm]: 0.1
  • Resolution [l/min]: 0.1
  • Resolution [m³/h]: 0.01
  • Resolution - temperature monitoring [°C]: 0.1
  • Resolution - temperature monitoring [°F]: 0.1
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; frequency signal; IO-Link
  • Required master port class: A
  • Standby delay time [s]: < 3
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Damping Analog output DAA - Current monitoring [s]: 0...5
  • Damping process value DAP - current monitoring [s]: 0...5
  • Compressive strength [bar]: 63
  • Pressure equipment directive: Good engineering practice
  • Frequency at end point FRP [Hz]: 10...10000
  • Frequency at end point FRP temperature monitoring [Hz]: 10...10000
  • Output frequency [Hz]: 0...10000
  • Frequency end point FEP [gph]: 210...3170
  • Frequency end point FEP [gpm]: 3.5...52.8
  • Frequency end point FEP [l/min]: 13.4...200
  • Frequency end point FEP [m³/h]: 0.8...12
  • Frequency end point FEP - temperature monitoring [°C]: 12...100
  • Frequency end point FEP - temperature monitoring [°F]: 53.6...212
  • Frequency start point FSP temperature monitoring [°C]: -10...78
  • Frequency start point FSP - temperature monitoring [°F]: 14...172.4
  • Accuracy - Temperature monitoring [K]: 3 (25°C; Q > 1 l/min)
  • Accuracy (in measuring range) - Current monitoring: ± 5% MEW; (Q > 1 l/min; 20...70 °C medium temperature)
  • Total number of outputs: 2
  • Weight [g]: 2809,500
  • In steps of - temperature monitoring [°C]: 0.1
  • In steps of - temperature monitoring [°F]: 0.2
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -15...80
  • Max. Burden [Ω]: 500
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid media; oils (viscosity 46 mm²/s at 40°C)
  • Medium temperature [°C]: -10...100
  • Measuring range [gph]: 65...3170
  • Measuring range [gpm]: 1.1...52.8
  • Measuring range [l / min]: 4...200
  • Measuring range [m³/h]: 0.24...12
  • Measuring range - temperature monitoring [°C]: -10...100
  • Measuring range - temperature monitoring [°F]: 14...212
  • Measuring dynamics: 1:50
  • Min Process cycle time [ms]: 3.2
  • MTTF: 145
  • Parameterization options: Hysteresis/window; NO/NC; switching logic; current/frequency output; attenuation switch/analogue output; Display rotatable / can be switched off; standard measuring unit; process value color; calibration factor
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: Threaded connection G 1 1/2 internal thread
  • Analogue process data: 2
  • Binary process data: 2
  • Return point RP [gph]: 0...3150
  • Return point RP [gpm]: 0...52.5
  • Return point RP [l/min]: 0...198.6
  • Return point RP [m³/h]: 0...11.92
  • Return point RP - temperature monitoring [°C]: -10...99.3
  • Return point RP - temperature monitoring [°F]: 14...210.8
  • Switching point SP [gph]: 20...3170
  • Switching point SP [gpm]: 0.3...52.8
  • Switching point SP [l/min]: 1.4...200
  • Switching point SP [m³/h]: 0.08...12
  • Switching point SP - temperature monitoring [°C]: -9.3...100
  • Switching point SP - temperature monitoring [°F]: 15.2...212
  • Mechanical switching cycles: 10 million
  • Increment [gph]: 5
  • Increment [gpm]: 0.1
  • Increment [Hz]: 10
  • Increment [l/min]: 0.02
  • Step width [m³/h]: 0.02
  • Step width - temperature monitoring [Hz]: 10
  • Protection class IP 65; IP 67
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 50
  • Current carrying capacity per output [mA]: 150; (200: ...60 °C; ambient temperature; 250: ...40 °C; ambient temperature)
  • Temperature drift - temperature monitoring: 0.029 °C / K
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4401 (stainless steel / 316); 1.4404 (stainless steel / 316L); brass (2.0371); brass chemically nickel-plated; PPS; O-ring: FKM
  • Repeatability - Current monitoring: ± 1% MEW
Product type

Mechatronic flow sensor

Type

SB2257

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Response time

0.01 s

Outputs

IO link

Material

Stainless steel

Sealant

FKM

Media temperature (min.)

-10 °C

Max. media temperature

100 °C

Max. operating pressure

63 bar

Accuracy ±

5 %

Weight

2809.500 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321574 ifm Electronic Mechatronic flow sensor SB2257 SB2257 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321574 ifm Electronic Mechatronic flow sensor SB2257 SB2257 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Description

Ifm SB2257 mechatronic flow sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.