Image similar
Temperature transmitter
TA2415
PT1000
Analogue
4 mA
20 mA
-50 °C
150 °C
-50 up to 150 °C
M12
Connector clips
FKM
18 V DC
32 V DC
18 - 32 V DC
A
Analogue
IP67
50 mm
6 mm
(Ø x L) 6 mm x 50 mm
Yes
1 pc(s)
yes
Datasheet 3320281 ifm Electronic TA2415 TA2415 PT1000 Temperature transmitter -50 up to 150 °C Connector clips Analogue
User & Safety Instructions 3320281 ifm Electronic TA2415 TA2415 PT1000 Temperature transmitter -50 up to 150 °C Connector clips Analogue
The necessary accessories are required to use the article as described.