
Image similar
Rotary encoder
RA3100
Incremental
Magnetic
4.75 V DC
30 V DC
4.75 - 30 V DC
IO-Link
M12 plug (5-pin)
Radial
36.5 mm
Hollow shaft
18 mm
6 mm
Aluminium
Non-corrosive steel
Stainless steel
0.1°
-40 °C
85 °C
IP65
IP66
58.5 mm
36.5 mm
(Ø x L) 36.5 mm x 58.5 mm
Yes
1 pc(s)
yes
Datasheet 3320421 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3100 Magnetic 36.5 mm
User & Safety Instructions 3320421 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3100 Magnetic 36.5 mm
The necessary accessories are required to use the article as described.