• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PI2794 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
1 MPa
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PI2794 Electronic pressure sensor

  • Robust stainless steel housing for use in the food and drink industry
  • Hygienic, front-flush design
  • Resistant to high pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection class
  • Programmable analogue and switching output
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20, invertable; (scalable)
  • Analog end point [bar]: 1.5...10
  • Analog end point [MPa]: 0.15...1
  • Analog end point [psi]: 21.8...145
  • Analog start point [bar]: -1...7.5
  • Analog start point [MPa]: -0.1...0.75
  • Analog start point [psi]: -14.5...108.7
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Display unit: LED, green, switch state: LED, yellow; Function display: Alphanumeric display, 4-digit; Measured values: alphanumeric display, 4-digit
  • Display unit: Bar; psi; MPa; % of span
  • Compressive strength [MPa]: 5
  • Compressive strength [psi]: 725
  • In steps of [MPa]: 0,001
  • IO-Link Revision: 1.0
  • Characteristic curve deviation: < ± 0.2; (Turn down 1:1 , Linearity, including hysteresis and repeatability , Limit point setting to DIN EN IEC 62828-1)
  • Linearity deviation percent range: < ± 0.15; (Turn down 1:1)
  • Measuring range [MPa]: -0.1...1
  • Min Burst pressure [MPa]: 15
  • Return point RP [MPa]: -0.1...0.998
  • Switching point SP [MPa]: -0.098...1
  • Switching point accuracy span: < ± 0.2; (turn down 1:1)
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Application: Front-flush for the food and beverage industry
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time - 2_wire [s]: 1
  • Standby delay time - 3_wire [s]: 0.5
  • Special feature: Gold-plated contacts
  • Operating voltage - 2_Conductor [V]: 20...32 DC
  • Operating voltage - 3_Conductor [V]: 18...32 DC
  • Attenuation analog output DAA [s]: 0.01...99.99
  • Damping process value DAP [s]: 0...30
  • Continuous current carrying capacity of the switching output DC - 3_conductor [mA]: 250
  • Pressure type: Relative pressure; vacuum
  • Compressive strength [bar]: 50
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 351,800
  • Hysteresis deviation: < ± 0.15; (Turn down 1:1)
  • In steps of [bar]: 0.01
  • In steps of [psi]: 0.1
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (Turn down 1:1; per year)
  • MAWP for applications according to CRN [bar]: 50
  • MAWP for applications according to CRN [MPa]: 5
  • MAWP for applications in accordance with CRN [psi]: 725
  • Max. Burden - 2_Leader [Ω]: 300
  • Max. Load - 3_wire [Ω]: (Ub - 10 V) / 20 mA
  • max. Voltage drop switching output DC - 3_conductor [V]: 2
  • Media: Pasty and solid media; liquid and gaseous media
  • Medium temperature [°C]: -25...125; (145 max. 1h)
  • Measuring range [bar]: -1...10
  • Measuring range [psi]: -14.5...145
  • Min Response time switch output DAP - 3_conductor [ms]: 3
  • Min Burst pressure [bar]: 150
  • Min Burst pressure [psi]: 2175
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Process cycle time [ms]: 2.3
  • MTTF: 160
  • Profiles: No Profile
  • Process connection: Thread connection G 1 External thread Aseptoflex Vario
  • Analogue process data: 1
  • Binary process data: 2
  • RP [bar] return point: -1...9.98
  • RP [psi] return point: -14.5...144.7
  • Switching frequency DC – 3_conductor [Hz]: 125
  • Switching point SP [bar]: -0.98...10
  • Switching point SP [psi]: -14.2...145
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Step response time analog output - 2_wire [ms]: 45
  • Step response time analog output - 3_wire [ms]: 7
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption - 2_conductor [mA]: 3.6...21
  • Current consumption - 3_conductor [mA]: < 45
  • Temperature coefficient Zero point: < ± 0.05; (0...70 °C)
  • Temperature coefficient range: < ± 0.15; (0...70 °C)
  • Dead space free: Yes
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: Ceramic (99.9% Al2O3); 1.4435 (stainless steel / 316L); surface finish: Ra < 0.4 / Rz 4; PTFE
Product type

Pressure sensor

Type

PI2794

Connector

M12

Model

Positive pressure

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Pressure reading range (min.)

-0.1 MPa

Pressure reading range (max.)

1 MPa

Pressure reading range

-0.1 MPa up to 1 MPa

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Contact type

1 breaker

1 maker

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

0.3060 kg

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321710 ifm Electronic Pressure sensor 1 pc(s) PI2794 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue

User & Safety Instructions

User & Safety Instructions 3321710 ifm Electronic Pressure sensor 1 pc(s) PI2794 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue

Description

Ifm PI2794 Electronic pressure sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.