• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PI2797 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
100 kPa
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure sensor

Type

PI2797

Connector

M12

Model

Positive pressure

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Pressure reading range (min.)

-5 kPa

Pressure reading range (max.)

100 kPa

Pressure reading range

-5 kPa up to 100 kPa

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Contact type

1 breaker

1 maker

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

0.3060 kg

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321747 ifm Electronic Pressure sensor 1 pc(s) PI2797 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue

User & Safety Instructions

User & Safety Instructions 3321747 ifm Electronic Pressure sensor 1 pc(s) PI2797 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.