• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TN2105 TN2105 PT1000 Temperature sensor -50 up to 150 °C 1 maker, 1 breaker, Analogue

Image similar
Product type
Temperature sensor
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature sensor

Type

TN2105

Model

PT1000

Outputs

PNP

NPN

Output signal (min.)

0 V

Output signal (max.)

10 V

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Enclosure material

Stainless steel

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Accuracy class

A

Contact type

1 maker

1 breaker

Analogue

Length

25 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321092 ifm Electronic TN2105 TN2105 PT1000 Temperature sensor -50 up to 150 °C 1 maker, 1 breaker, Analogue

User & Safety Instructions

User & Safety Instructions 3321092 ifm Electronic TN2105 TN2105 PT1000 Temperature sensor -50 up to 150 °C 1 maker, 1 breaker, Analogue

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.