
Technical specifications
- Design: System Protection
- Power loss: 10 W
- Weight: 3.14 kg
- Mechanical life: 20000
- Electrical life: 12000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA2110-5JQ46-0AA0
- Amperage adjustment range (min.)
40 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
40 - 100 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
ETU560
- Connection
Clamp
IP40
- Depth
86 mm
- Width
140 mm
- Height
181 mm
- Dim
(W x H x D) 140 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
4
0
10 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
FALSE
55 kA
TRUE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Variants(All information include VAT, plus shipping costs)

€ 85.99*

€ 335.00*

€ 375.00*

€ 419.00*

€ 465.00*

€ 345.00*

€ 379.00*

€ 429.00*

€ 465.00*

€ 359.00*
Documents & Downloads
Datasheet
Datasheet 1748511 Siemens 3VA2110-5JQ46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1748511 Siemens 3VA2110-5JQ46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic



Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic




Conrad Electronic


More interesting products
(*All information is plus legal VAT)

































































