• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2125-8KP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
25 A
Connection
Screws
Packaging type
Piece
Type
3VA2125-8KP42-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Mechanical life: 20000
  • Electrical life: 12000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
  • Power loss: 0.17 W
  • Weight: 2.95 kg
Packaging type

Piece

Product type

Circuit breaker

Type

3VA2125-8KP42-0AA0

Amperage adjustment range (min.)

10 A

Amperage adjustment range (max.)

25 A

Adjustment range (amperage)

10 - 25 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

L

OCR type

ETU850

Connection

Screws

IP40

Depth

86 mm

Width

140 mm

Height

181 mm

Dim

(W x H x D) 140 x 181 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

25 A

4

0

690-690 V

0.5 W

IP40

Front side

FALSE

Screw connection

Rocker lever

FALSE

150 kA

15-250 A

38-300 A

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704033 Siemens 3VA2125-8KP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690

Datasheet 1704033 Siemens 3VA2125-8KP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1704033 Siemens 3VA2125-8KP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 25 A Switching voltage (max.): 690

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)