• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51062BD002AC2 6GK5106-2BD00-2AC2 Network switch 10 / 100 MBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Case material: polycarbonate (PC-GF10)
  • Power loss: 4.8 W
  • Supply voltage: 31.2 V
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

10/100 Mbps ports

6 x

10/100/1000 Mbps ports

6 x

Fibre-optic ports

2

Router features

PoE

Weight

0.85 kg

Width

60 mm

Height

147 mm

Depth

125 mm

Type

6GK5106-2BD00-2AC2

Interfaces

RJ45

IP20

Operating voltage

24 V

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705120 Siemens 6GK51062BD002AC2 6GK5106-2BD00-2AC2 Network switch 10 / 100 MBit/s PoE

Datasheet 1705120 Siemens 6GK51062BD002AC2 6GK5106-2BD00-2AC2 Network switch 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1705120 Siemens 6GK51062BD002AC2 6GK5106-2BD00-2AC2 Network switch 10 / 100 MBit/s PoE

Description

SIPLUS HMI TP1500 Comfort OD -30 ... +60 Degree C with conformal coating basedOn 6AV2124-0QC13-0AX0 . TP1500 Comfort Outdoor, Comfort Panel, Touch, 15" Widescreen-TFT-Display, 16 MIO colours, PROFINET interface, MPI/PROFIBUS-DP interface, 12MByte Projektierungsspeicher, Windows CE 6.0, projektierbar ab WinCC Comfort V13 SP1, HSP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)