• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55268GR003AR2 6GK5526-8GR00-3AR2 Network switch 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,359.00 / piece)
€ 10,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

2 x

SFP ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

2 x

10/100/1000 Mbps ports

24 x

Fibre-optic ports

10

Weight

4.4 kg

Width

449 mm

Height

44 mm

Depth

305 mm

Type

6GK5526-8GR00-3AR2

Interfaces

RJ45

IP20

Operating voltage

24 V

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

482.6 mm (19 inch) mounting

449

44 mm

305 mm

0

0

0

TRUE

0

0

0

0

0

24

0

0

8

TRUE

TRUE

TRUE

IP20

0

8

2

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707111 Siemens 6GK55268GR003AR2 6GK5526-8GR00-3AR2 Network switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1707111 Siemens 6GK55268GR003AR2 6GK5526-8GR00-3AR2 Network switch 10 / 100 / 1000 MBit/s

Description

Residual current operated circuit breaker, 4-pole, Type A, short-time delayed, In: 40 A, 30 mA, Un AC: 400 V, with thermal overload protection The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)