• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55248GS004AR2 6GK5524-8GS00-4AR2 Network switch 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,229.00 / piece)
€ 7,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

8 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Fibre-optic ports

8

Weight

4.5 kg

Width

449 mm

Height

44 mm

Depth

305 mm

Type

6GK5524-8GS00-4AR2

Interfaces

RJ45

IP20

Operating voltage

24 V

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

482.6 mm (19 inch) mounting

449

44 mm

305 mm

0

0

TRUE

0

0

0

0

0

24

0

0

8

TRUE

TRUE

TRUE

IP20

0

8

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702103 Siemens 6GK55248GS004AR2 6GK5524-8GS00-4AR2 Network switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1702103 Siemens 6GK55248GS004AR2 6GK5524-8GS00-4AR2 Network switch 10 / 100 / 1000 MBit/s

Description

Connection terminal 35 mm2, 480/277V for pin busbar UL 489 can be cut Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)