Image similar
Pressure sensor
PI2793
M12
Positive pressure
PNP
NPN
4 mA
20 mA
IO-Link
-0.1 MPa
2.5 MPa
-0.1 MPa up to 2.5 MPa
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
IP67/IP69K
-25 °C
80 °C
0.3060 kg
Yes
1 pc(s)
yes
Datasheet 3321709 ifm Electronic Pressure sensor 1 pc(s) PI2793 -0.1 MPa up to 2.5 MPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321709 ifm Electronic Pressure sensor 1 pc(s) PI2793 -0.1 MPa up to 2.5 MPa M12 1 breaker, 1 maker, Analogue
The necessary accessories are required to use the article as described.