Image similar
Piece
Pressure sensor
PM1703
M12
Relative pressure
7 ms
Current (analogue)
4 mA
20 mA
IO-Link
0.005 bar
-0.1 MPa
2.5 MPa
-0.1 MPa up to 2.5 MPa
18 V DC
30 V DC
18 - 30 V DC
Analogue
350 bar
-25 °C
80 °C
307.600 g
Yes
1 pc(s)
yes
Datasheet 3321503 ifm Electronic Pressure sensor 1 pc(s) PM1703 -0.1 MPa up to 2.5 MPa M12 Analogue Piece
User & Safety Instructions 3321503 ifm Electronic Pressure sensor 1 pc(s) PM1703 -0.1 MPa up to 2.5 MPa M12 Analogue Piece
The necessary accessories are required to use the article as described.