• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PM1706 -12.5 kPa up to 250 kPa M12 Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
250 kPa
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PM1706 Electronic Pressure Sensor

  • Robust stainless steel housing for use in the food and drink industry
  • Hygienic, front-flush design
  • Resistant to high pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection class
  • Precise analog output and convenient communication via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20; (scalable)
  • Analog point [kPa]: -37.5...250
  • Analog end point [mbar]: 375...2500
  • Analog end point [psi]: 5.44...36.26
  • Analog start point [kPa]: -12.5...200
  • Analog start point [mbar]: -125...2000
  • Analog start point [psi]: -1.82...29
  • Number of analog outputs: 1
  • Number of digital outputs: 1; (IO-Link)
  • Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
  • Compressive strength [psi]: 290
  • IO-Link Revision: 1.1
  • Characteristic curve deviation: < ± 0.2; (linearity including hysteresis and repeatability, limit point setting to DIN EN IEC 62828-1)
  • Linearity deviation percent range: < ± 0.15; (Turn down 1:1)
  • Measuring element: Ceramic-capacitive pressure measuring cell
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Tightening torque [Nm]: 35
  • Application: Front-flush for the food and beverage industry
  • Output signal: Analog signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time - 2_wire [s]: 1
  • Standby delay time - 3_wire [s]: 0.5
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 30 DC
  • Attenuation analog output DAA [s]: 0...4
  • Print: Relative pressure
  • Compressive strength [kPa]: 2000
  • Compressive strength [mbar]: 20000
  • Total number of outputs: 2
  • Weight [g]: 307,400
  • Notes on accuracy/deviation: For more information, see the section Charts and Curves
  • Hysteresis deviation: < ± 0.15; (Turn down 1:1)
  • In steps of [kPa]: 0.1
  • In steps of [mbar]: 1
  • In steps of [psi]: 0.02
  • IO-Link functions (acyclic): Application-specific marking; internal temperature
  • IO-Link resolution print [mbar]: 0.5
  • Communication interface: IO-Link
  • Short-circuit-proof: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (Turn down 1:1; per year)
  • MAWP for applications according to CRN [bar]: 20
  • Max. Load Ω: 700; (Ub = 24 V; (Ub - 9 V) / 21.5 mA)
  • Media: Pasty and solid media; liquid and gaseous media
  • Medium temperature [°C]: -25...150
  • Measuring range [bar]: -0.125...2.5
  • Measuring range [kPa]: -12.5...250
  • Measuring range [mbar]: -125...2500
  • Measuring range [psi]: -1.82...36.26
  • Min Bursting pressure [kPa]: 5000
  • Min Burst pressure [mbar]: 50000
  • Min Burst pressure [psi]: 725
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Process cycle time [ms]: 3.2
  • MTTF: 323
  • Profiles: Digital Measuring Sensor (0x000A), Identification and Diagnosis (0x4000)
  • Process connection: Thread connection G 1 External thread Aseptoflex Vario
  • Analogue process data: 3
  • Binary process data: 0
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Protection class III
  • SIO mode: No.
  • Step response time analog output - 2_wire [ms]: 30
  • Step response time analog output - 3_wire [ms]: 7
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption - 2_conductor [mA]: 3.5...21.5
  • Current consumption - 3_conductor [mA]: < 45
  • Temperature monitoring: No.
  • Dead space free: Yes
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: Ceramic (99.9% Al2O3); 1.4435 (stainless steel / 316L); surface finish: Ra < 0.4 / Rz 4; PTFE
Product type

Pressure sensor

Type

PM1706

Connector

M12

Model

Relative pressure

Response time

30 ms

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Accuracy

0.2 %

Pressure reading range (min.)

-12.5 kPa

Pressure reading range (max.)

250 kPa

Pressure reading range

-12.5 kPa up to 250 kPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Operating current

21.5 mA

Contact type

Analogue

Burst load

5000 kPa

Hose connection

G1"

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

307.400 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321506 ifm Electronic Pressure sensor 1 pc(s) PM1706 -12.5 kPa up to 250 kPa M12 Analogue

User & Safety Instructions

User & Safety Instructions 3321506 ifm Electronic Pressure sensor 1 pc(s) PM1706 -12.5 kPa up to 250 kPa M12 Analogue

Description

Ifm PM1706 Electronic Pressure Sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.