Image similar
Pressure sensor
PM1709
M12
Relative pressure
30 ms
Analogue
4 mA
20 mA
IO-Link
0.2 %
-100 kPa
100 kPa
-100 kPa up to 100 kPa
18 V DC
30 V DC
18 - 30 V DC
Analogue
3000 kPa
G1 AG
-25 °C
80 °C
306.900 g
Yes
1 pc(s)
yes
Datasheet 3321546 ifm Electronic Pressure sensor 1 pc(s) PM1709 -100 kPa up to 100 kPa M12 Analogue
User & Safety Instructions 3321546 ifm Electronic Pressure sensor 1 pc(s) PM1709 -100 kPa up to 100 kPa M12 Analogue
The necessary accessories are required to use the article as described.