• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TA2405 TA2405 PT1000 Temperature transmitter -50 up to 150 °C Analogue

Image similar
Product type
Temperature transmitter
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm TA2405 temperature transmitter

  • High accuracy across the entire temperature range
  • Especially good response dynamics and very short delay time
  • Robust stainless steel housing with very high pressure strength
  • High protection class to meet the requirements of harsh industrial ambient
  • Precise analog output and convenient communication via IO-Link

Technical specifications

  • Analog output current [mA]: 4...20
  • Response dynamics T05/T09 [s]: 1 / 3
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • Display: Operating state 1 x LED, green
  • IO-Link Revision: 1.1
  • 1 x Pt 1000; (to DIN EN 60751, Class A)
  • Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Factory setting measuring range: -50...150 °C
  • Tightening torque [Nm]: 45
  • Analog output resolution [K]: 0.04
  • Output signal: Analog signal; IO-Link; (configurable)
  • Standby delay time [s]: 1
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
  • Compressive strength [bar]: 400
  • Mounting length EL [mm]: 30
  • Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
  • Total number of outputs: 1
  • Weight [g]: 122,500
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Max. LOAD [Ω]: 250; ((18...19 V); 19...32 V: 300 )
  • Media: Liquid and gaseous media
  • Measuring range [°C]: -50...150
  • MTTF: 572
  • Process connection: Thread connection G 1/2
  • PROTECTION CLASS IP 67; IP 68; IP 69K
  • Protection class III
  • Rod diameter [mm]: 6
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 50
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); O-ring: FKM
Product type

Temperature transmitter

Type

TA2405

Model

PT1000

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Enclosure material

FKM

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Accuracy class

A

Contact type

Analogue

IP67

Length

30 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 30 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320266 ifm Electronic TA2405 TA2405 PT1000 Temperature transmitter -50 up to 150 °C Analogue

User & Safety Instructions

User & Safety Instructions 3320266 ifm Electronic TA2405 TA2405 PT1000 Temperature transmitter -50 up to 150 °C Analogue

Description

Ifm TA2405 temperature transmitter

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.