Image similar
Rotary encoder
RVP510
Incremental
Magnetic
4.75 V DC
30 V DC
4.75 - 30 V DC
IO-Link
M12
100 m
Radial
LED indicator
10000
Clamping flange
Solid shaft
10 mm
Aluminium
Non-corrosive steel
Stainless steel
0.1°
-40 °C
85 °C
IP65
80.2 mm
80.2 mm
58 mm
(Ø x H) 58 mm x 80.2 mm
Yes
1 pc(s)
yes
Datasheet 3320725 ifm Electronic Incremental Rotary encoder 1 pc(s) RVP510 Magnetic Clamping flange
User & Safety Instructions 3320725 ifm Electronic Incremental Rotary encoder 1 pc(s) RVP510 Magnetic Clamping flange
The necessary accessories are required to use the article as described.