1/2
Image similar
Piece
Circuit breaker
3VA1120-5GD46-0AA0
20 A
20 A
20 - 20 A
4-pin
690 V AC
600 V DC
Fixed
-25 °C
+70 °C
M
TM210
Clamp
IP40
70 mm
101.6 mm
130 mm
(W x H x D) 101.6 x 130 x 70 mm
1 pc(s)
Yes
yes
Datasheet 2862427 Siemens 3VA1120-5GD46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
User & Safety Instructions 2862427 Siemens 3VA1120-5GD46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 20 - 20 A Switching voltage (max.): 690
The necessary accessories are required to use the article as described.