• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52062BB002AC2 6GK5206-2BB00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,425.00 / piece)
€ 1,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 6 W
  • Design of the product: 6 x 100 Mbit/s RJ45, 2 x 100 Mbit/s multi-mode ST/BFOC
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

6 x

Fibre-optic ports

2

Weight

0.54 kg

Width

60 mm

Height

147 mm

Depth

125 mm

Type

6GK5206-2BB00-2AC2

Interfaces

RJ45

IP20

Operating voltage

31.2 V

Current consumption

0.5 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

60

147 mm

125 mm

2

0

TRUE

IP20

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735346 Siemens 6GK52062BB002AC2 6GK5206-2BB00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1735346 Siemens 6GK52062BB002AC2 6GK5206-2BB00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s

Description

SIVACON, door, left, ventilated, IP40, H: 2000 mm, W: 800 mm, RAL 7035, Protection class 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)