
1/2
Image similar
Industrial Ethernet switch
10000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
48
4 x
4 x
48 x
48 x
PoE
10 kg
449 mm
130.8 mm
305 mm
6GK5552-0AA00-2AR2
483 mm (19")
SFP+
IP20
28.8 V
12.5 A
+60 °C
0 °C
482.6 mm (19 inch) mounting
449
130.8 mm
305 mm
0
TRUE
0
48
48
12
0
48
0
52
0
TRUE
TRUE
TRUE
IP20
0
52
4
Other
30 W
0
0
0
0
yes

1734089

1734090

1734091

1734093

1734094

1734095

1734096

1749399

1734097

1734099
Datasheet 1735595 Siemens 6GK55520AA002AR2 6GK5552-0AA00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions 1735595 Siemens 6GK55520AA002AR2 6GK5552-0AA00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

€ 12,116.47*

€ 12,116.47*
The necessary accessories are required to use the article as described.









