• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 100 A 690 V AC Siemens 3VA11101AA460AA0

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
100 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
  • Insulation voltage 800 V.
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life 15000
  • Electrical life 8000
  • Power loss: 38 W
  • Electrical connection type: Terminal connection
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 101.6 x 130 x 70 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Type

In MCCB design

Width

101.6 mm

Height

130 mm

Depth

70 mm

0

0

100 A

4

IP40

0

FALSE

FALSE

TRUE

Rocker lever

TRUE

TRUE

TRUE

Black

TRUE

FALSE

690 V

TRUE

TRUE

100 A

100

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1749933 Circuit breakers 4-pin 100 A 690 V AC Siemens 3VA11101AA460AA0

User & Safety Instructions

User & Safety Instructions 1749933 Circuit breakers 4-pin 100 A 690 V AC Siemens 3VA11101AA460AA0

Description

switch disconnector 3VA1 IEC frame 160 4-pole SD100, In=100A without overload protection without short circuit prot. busbar connection shunt trip (stl) 12-30 V DC 24 V AC 50/60 hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)