• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 160 A 690 V AC Siemens 3VA11161AA420AA0

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
160 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
  • Insulation voltage 800 V.
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life 15000
  • Electrical life 8000
  • Power loss: 38 W
  • Electrical connection type: Rail connection
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 101.6 x 130 x 70 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Type

In MCCB design

Width

101.6 mm

Height

130 mm

Depth

70 mm

0

0

160 A

4

IP40

0

FALSE

FALSE

Rail connection

TRUE

Rocker lever

TRUE

TRUE

TRUE

Black

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

TRUE

TRUE

Built-in device fixed built-in technique

160 A

160

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752845 Circuit breakers 4-pin 160 A 690 V AC Siemens 3VA11161AA420AA0

User & Safety Instructions

User & Safety Instructions 1752845 Circuit breakers 4-pin 160 A 690 V AC Siemens 3VA11161AA420AA0

Description

switch disconnector 3VA1 IEC frame 160 4-pole sd100, In=160A without overload protection without short circuit prot. busbar connection 3VA1 molded-case circuit breakers as switch disconnector variants in accordance with IEC 60947-3. 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably. The 3VA molded-case circuit breakers are setting new standards in terms of flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as switch disconnector versions in accordance with IEC 60947-3. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated uninterrupted current of 63 A to 250 A. 5. Fixed and plug-in installation possible. 6. Modular and easy-to-fit internal accessories with wide range of functions. 7. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)