• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow sensor SA4104 SA4104 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Packaging type
Piece
Type
SA4104
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Flow sensor

Type

SA4104

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Response time

0.5 s

Outputs

Analogue

Material

Stainless steel

Enclosure material

PBT

Nominal diameter

8 mm

Media temperature (min.)

-20 °C

Max. media temperature

100 °C

Max. operating pressure

50 bar

Contact type

Analogue

IP65

Weight

0.2866 kg

Min. ambient temperature

-40 °C

Max. ambient temperature

80 °C

Length

100 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 100 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321112 ifm Electronic Flow sensor SA4104 SA4104 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321112 ifm Electronic Flow sensor SA4104 SA4104 Operating voltage (range): 18 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.