• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1116-5EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 112 - 160 A Switching voltage (max.): 69

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
160 A
Connection
Screws
Type
3VA1116-5EF32-0AA0
Amperage adjustment range (min.)
112 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Power loss: 12.67 W
  • Weight: 0.9 kg
  • Mechanical life: 20000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3VA1116-5EF32-0AA0

Amperage adjustment range (min.)

112 A

Amperage adjustment range (max.)

160 A

Adjustment range (amperage)

112 - 160 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

M

OCR type

TM240

Connection

Screws

IP40

Depth

70 mm

Width

76.2 mm

Height

130 mm

Dim

(W x H x D) 76.2 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

160 A

3

112-160 A

0

690-690 V

38 W

IP40

Front side

FALSE

Screw connection

Rocker lever

55 kA

TRUE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729396 Siemens 3VA1116-5EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 112 - 160 A Switching voltage (max.): 69

Datasheet 1729396 Siemens 3VA1116-5EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 112 - 160 A Switching voltage (max.): 69

User & Safety Instructions

User & Safety Instructions 1729396 Siemens 3VA1116-5EF32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 112 - 160 A Switching voltage (max.): 69

Description

circuit breaker 3VA2 IEC frame 400 breaking capacity class M Icu=55kA @ 415 V 4-pole, line protection ETU350, LSI, In=400A overload protection Ir=160A ...400A short circuit protection Isd=1,5... 10 x Ir, iI=10 x In neutral protection adjustable(off,50%,100%) busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 auxiliary switch HQ

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)