
Siemens 3VA1132-5EE32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 22 - 32 A Switching voltage (max.): 690
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 3.53 W
- Weight: 0,954 kg
- Product type
Circuit breaker
- Type
3VA1132-5EE32-0AA0
- Amperage adjustment range (min.)
22 A
- Amperage adjustment range (max.)
32 A
- Adjustment range (amperage)
22 - 32 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM220
- Connection
Screws
IP40
- Depth
70 mm
- Width
76.2 mm
- Height
130 mm
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
32 A
3
22-32 A
0
690-690 V
10.6 W
IP40
Front side
FALSE
Screw connection
Rocker lever
55 kA
320-320 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Variants(All information include VAT, plus shipping costs)

€ 415.00*

€ 525.00*

€ 419.00*

€ 465.00*

€ 499.00*

€ 465.00*

€ 329.00*

€ 359.00*

€ 409.00*

€ 395.00*
Documents & Downloads
Datasheet
Datasheet 1724352 Siemens 3VA1132-5EE32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 22 - 32 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1724352 Siemens 3VA1132-5EE32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 22 - 32 A Switching voltage (max.): 690
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic


More interesting products
(*All information is plus legal VAT)
Conrad Electronic

























































