
Highlights & Details
MCCB_IEC_FS160_160A_3P_55KA_TM_ FTFM
Our service for you
Technical specifications
- Design: System Protection
- Weight: 0.9 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Power loss: 6.4 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA1180-5EF36-0AA0
- Amperage adjustment range (min.)
56 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
56 - 80 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM240
- Connection
Clamp
IP40
- Depth
70 mm
- Width
76.2 mm
- Height
130 mm
- Dim
(W x H x D) 76.2 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
80 A
3
0
19.2 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
55 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Variants(All information include VAT, plus shipping costs)

€ 319.00*

€ 399.00*

€ 285.00*

€ 265.00*

€ 309.00*

€ 359.00*

€ 309.00*

€ 345.00*

€ 389.00*

€ 275.00*
Documents & Downloads
Datasheet
Datasheet 1705748 Siemens 3VA1180-5EF36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690
Datasheet 1705748 Siemens 3VA1180-5EF36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1705748 Siemens 3VA1180-5EF36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 56 - 80 A Switching voltage (max.): 690
Description
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic


More interesting products
(*All information is plus legal VAT)

























































