• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 3-pin 160 A 690 V AC Siemens 3VA11161AA320AA0

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
160 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
  • Insulation voltage 800 V.
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 8 kV
  • Mechanical life 15000
  • Electrical life 8000
  • Power loss: 38 W
  • Electrical connection type: Rail connection
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

3

Dim

(W x H x D) 76.2 x 130 x 70 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Type

In MCCB design

Width

76.2 mm

Height

130 mm

Depth

70 mm

0

0

160 A

3

IP40

0

FALSE

FALSE

Rail connection

TRUE

Rocker lever

TRUE

TRUE

TRUE

Black

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

TRUE

TRUE

Built-in device fixed built-in technique

160 A

160

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752671 Circuit breakers 3-pin 160 A 690 V AC Siemens 3VA11161AA320AA0

User & Safety Instructions

User & Safety Instructions 1752671 Circuit breakers 3-pin 160 A 690 V AC Siemens 3VA11161AA320AA0

Description

Illuminated pushbutton, 22 mm, round, plastic, clear, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 110 V AC, screw terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)