• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Electronic fluid level gauge LK7022 LK7022 Operating voltage (range): 12 - 30 V DC 1 pc(s)

Image similar
Product type
Electronic fluid level gauge
Min. operating voltage
12 V DC
Max. operating voltage
30 V DC
Type
LK7022
Operating voltage
12 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electronic fluid level gauge

Type

LK7022

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

NPN

Material

PP

Enclosure material

Stainless steel V2A

Media temperature (min.)

0 °C

Max. media temperature

70 °C

Max. operating pressure

0.5 bar

IP67

Weight

0.3550 kg

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Length

264 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 264 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321229 ifm Electronic Electronic fluid level gauge LK7022 LK7022 Operating voltage (range): 12 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321229 ifm Electronic Electronic fluid level gauge LK7022 LK7022 Operating voltage (range): 12 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.