Image similar
Electronic fluid level gauge
LK7023
12 V DC
30 V DC
12 - 30 V DC
LED indicator
M12
PNP
NPN
PP
Stainless steel V2A
0 °C
70 °C
0.5 bar
IP67
0.4340 kg
0 °C
60 °C
472 mm
16 mm
(Ø x L) 16 mm x 472 mm
1 pc(s)
Yes
yes
Datasheet 3321283 ifm Electronic Electronic fluid level gauge LK7023 LK7023 Operating voltage (range): 12 - 30 V DC 1 pc(s)
User & Safety Instructions 3321283 ifm Electronic Electronic fluid level gauge LK7023 LK7023 Operating voltage (range): 12 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.