Image similar
Electronic fluid level gauge
LK3122
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
PNP
NPN
PP
Stainless steel V2A
0 °C
70 °C
0.5 bar
0.025 m
0.221 m
0.025 - 0.221 m
IP67
0.3790 kg
0 °C
60 °C
264 mm
16 mm
(Ø x L) 16 mm x 264 mm
1 pc(s)
Yes
yes
Datasheet 3321348 ifm Electronic Electronic fluid level gauge LK3122 LK3122 Operating voltage (range): 18 - 30 V DC Reading range: 0.025 -
User & Safety Instructions 3321348 ifm Electronic Electronic fluid level gauge LK3122 LK3122 Operating voltage (range): 18 - 30 V DC Reading range: 0.025 -
The necessary accessories are required to use the article as described.