1/2
Image similar
Industrial Ethernet switch
1000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
24
8 x
24 x
24 x
4.2 kg
449 mm
44 mm
305 mm
6GK5524-8GS00-3AR2
RJ45
IP20
230 V AC
0.6 A
+60 °C
-25 °C
482.6 mm (19 inch) mounting
449
44 mm
305 mm
0
0
TRUE
0
0
0
0
0
24
0
0
8
TRUE
TRUE
TRUE
IP20
0
8
0
0
0
0
0
yes
Datasheet 1735587 Siemens 6GK55248GS003AR2 6GK5524-8GS00-3AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions 1735587 Siemens 6GK55248GS003AR2 6GK5524-8GS00-3AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
€ 6,956.47*
The necessary accessories are required to use the article as described.