• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DP2122 Speed monitor DP2122 1 pc(s)

Image similar
Product type
Speed monitor
Type
DP2122
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DP2122 speed monitor IO-Link - 0...2000 Hz

  • Speed monitor IO-Link - 0...2000 Hz
  • 63 x 30 x 24 mm
  • PNP/NPN

Technical specifications

  • Dimensions [mm] 63 x 30 x 24
  • Number of digital outputs: 2
  • Number of digital inputs: 1; (IEC61131-2)
  • Number of inputs and outputs: Number of digital inputs: 1; number of digital outputs: 2
  • Display: Operation: 1 x LED, green; : 7-segment LED display, green / red configurable
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...60
  • Output function: NO/NC contact; (can be parameterized)
  • Required master port class: A
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Input current limit [mA]: 200
  • Electrical version: PNP/NPN
  • Weight [g]: 83,800
  • Weight (without accessories and without packaging) [g]: 35
  • Hysteresis [%]: 0.5...100
  • Communication interface: IO-Link
  • Short-circuit-proof: Yes
  • Storage temperature [°C]: -25...60
  • Max. Height above NN [m]: 4000
  • Max. Permissible relative humidity [%]: 90; (linear decreasing to 50 (40 °C) non-condensing)
  • Measuring range - DP2122_FREQ / CMPT = 1 [Hz]: 0.1...2000
  • Measuring range - DIP2122_REVL / CMPT = 2 [RPM]: 1...120000
  • Min Process cycle time [ms]: 4.3
  • MTTF: 317
  • Rated voltage DC [V]: 24
  • Profile: Smart sensor: Measuring sensor (high resolution, disable function); identification and diagnosis; switching signal channel; adjustable switching signal channel
  • Binary process data: 1
  • IP 67 protection
  • SIO mode: Yes
  • Current consumption: < 380
  • Current carrying capacity total [A]: 0.2
  • Pollution level: 2
Product type

Speed monitor

Type

DP2122

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319943 ifm Electronic DP2122 Speed monitor DP2122 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319943 ifm Electronic DP2122 Speed monitor DP2122 1 pc(s)

Description

Ifm DP2122 speed monitor IO-Link - 0...2000 Hz

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.