Image similar
Piece
Electronic fluid level gauge
LK1224
12 V DC
30 V DC
12 - 30 V DC
M12
PNP
NPN
PP
0 °C
70 °C
0.5 bar
520.800 g
0 °C
60 °C
728 mm
16 mm
(Ø x L) 16 mm x 728 mm
1 pc(s)
Yes
yes
Datasheet 3321538 ifm Electronic Electronic fluid level gauge LK1224 LK1224 Operating voltage (range): 12 - 30 V DC 1 pc(s)
User & Safety Instructions 3321538 ifm Electronic Electronic fluid level gauge LK1224 LK1224 Operating voltage (range): 12 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.