Image similar
Pressure sensor
PE2594
M12
Relative pressure
PNP
NPN
4 mA
20 mA
IO-Link
-0.1 MPa
1 MPa
-0.1 MPa up to 1 MPa
18 V DC
30 V DC
18 - 30 V DC
1 breaker
1 maker
Analogue
G1/4 AG
M5 IG
-25 °C
80 °C
260.500 g
Yes
1 pc(s)
yes
Datasheet 3321432 ifm Electronic Pressure sensor 1 pc(s) PE2594 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321432 ifm Electronic Pressure sensor 1 pc(s) PE2594 -0.1 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue
The necessary accessories are required to use the article as described.