• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PE2596 -12.5 kPa up to 250 kPa M12 1 breaker, 1 maker, Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
250 kPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PE2596 Electronic Pressure Sensor

  • Two switching outputs, one of which can be programmed as IO-Link and one as analog output
  • Red-green change-display for clear marking of good areas
  • Optimum alignment through rotation of the process connection
  • Long-term stability thanks to high overload resistance
  • Robust design for use in harsh industrial environments
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Analog output voltage [V]: 0...10; (scalable 1:5)
  • Analog output current [mA]: 4...20; (scalable 1:5)
  • Analog end point [bar]: 0.375...2.5
  • Analog point [kPa]: 37.5...250
  • Analog end point [psi]: 5.45...36.25
  • Analog start point [bar]: -0.125...2
  • Analog start point [kPa]: -12.5...200
  • Analog start point [psi]: -1.8...29
  • Response time [ms]: < 1.5
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Display: 3 x LED, green (bar, psi, kPa); Switching status: 2 x LED, yellow; Measured values: Alphanumeric display, red / green 4-digit
  • Compressive strength [psi]: 290
  • IO-Link Revision: 1.1
  • Characteristic curve deviation: < ± 0.25 (BFSL) / < ± 0.5 (LS); (Turn down 1:1; BFSL = Best Fit Straight Line (smallest value setting); LS = limit point setting)
  • Measuring element: Ceramic-capacitive pressure measuring cell
  • Switching point accuracy span: < ± 0.4; (turn down 1:1)
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; analog signal; IO-Link; (configurable)
  • Required master port class: A
  • Standby delay time [s]: 0.3
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Attenuation analog output DAA [s]: 0...4
  • Damping process value DAP [s]: 0...4
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Seal process connection: EPDM
  • Throttle element present: No (retrofit)
  • Print: Relative pressure
  • Compressive strength [bar]: 20
  • Compressive strength [kPa]: 2000
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Adjustable delay time dS, dr [s]: 0...50
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 302,000
  • Information on accuracy / deviation: Switching point accuracy, characteristic deviation under DNVGL: < ± 1%
  • Hysteresis deviation: < ± 0.1; (Turn down 1:1)
  • In steps of [bar]: 0,005
  • In steps of [kPa]: 0.5
  • In steps of [psi]: 0.05
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.05; (Turn down 1:1; per 6 months)
  • Max. Rise time analogue output [ms]: 3
  • Max. Burden [Ω]: 500
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: -0.125...2.5
  • Measuring range [kPa]: -12.5...250
  • Measuring range [mbar]: -125...2500
  • Measuring range [psi]: -1.8...36.25
  • Min Burst pressure [bar]: 50
  • Min Bursting pressure [kPa]: 5000
  • Min Burst pressure [psi]: 725
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Load resistance [Ω]: 2000
  • Min Process cycle time [ms]: 2.3
  • MTTF: 171
  • Parameterisation options: Hysteresis/window; NO/NC; switch/return delay; attenuation; display unit; Current-/voltage output
  • Profile: Smart sensor: Process data variable; device identification, device diagnostics
  • Process connection: Thread connection G 1/4 External thread: M5; DIN EN ISO 1179-2
  • Analogue process data: 1
  • Binary process data: 2
  • RP [bar] return point: -0.12...2.49
  • Return point RP [kPa]: -12...249
  • RP [psi] return point: -1.75...36.1
  • Switching frequency DC [Hz]: < 500
  • Switching point SP [bar]: -0.11...2.5
  • Switching point SP [kPa]: -11...250
  • Switching point SP [psi]: -1.6...36.25
  • Protection class IP 65; IP 67
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 35
  • Temperature coefficient zero point: 0.2; (-25...80 °C)
  • Temperature coefficient range: 0.2; (-25...80 °C)
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); Al2O3 (99.9%; ceramic); EPDM
Packaging type

Piece

Product type

Pressure sensor

Type

PE2596

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

IO-Link

Pressure reading range (min.)

-12.5 kPa

Pressure reading range (max.)

250 kPa

Pressure reading range

-12.5 kPa up to 250 kPa

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Contact type

1 breaker

1 maker

Analogue

Burst load

50 bar

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

302.000 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321433 ifm Electronic Pressure sensor 1 pc(s) PE2596 -12.5 kPa up to 250 kPa M12 1 breaker, 1 maker, Analogue Piece

User & Safety Instructions

User & Safety Instructions 3321433 ifm Electronic Pressure sensor 1 pc(s) PE2596 -12.5 kPa up to 250 kPa M12 1 breaker, 1 maker, Analogue Piece

Description

Ifm PE2596 Electronic Pressure Sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.