• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pneumatic counter SD2501 SD2501 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Pneumatic counter
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SD2501
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pneumatic counter

Type

SD2501

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.1 s

Outputs

PNP

NPN

Material

Stainless steel

Sealant

FKM

Media temperature (min.)

-10 °C

Max. media temperature

60 °C

Weight

2681.500 g

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321968 ifm Electronic Pneumatic counter SD2501 SD2501 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321968 ifm Electronic Pneumatic counter SD2501 SD2501 Operating voltage (range): 18 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.