Image similar
Pneumatic counter
SD8500
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
0.05 s
PNP
NPN
Stainless steel
fibreglass-reinforced
FKM
PBT
25 mm
-10 °C
60 °C
16 bar
IP65
1.5990 kg
0 °C
60 °C
1 pc(s)
Yes
yes
Datasheet 3321907 ifm Electronic Pneumatic counter SD8500 SD8500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321907 ifm Electronic Pneumatic counter SD8500 SD8500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.