Image similar
Piece
Flow sensor
SA4120
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
7 s
PNP
NPN
Stainless steel
8 mm
-20 °C
100 °C
50 bar
295.050 g
-40 °C
80 °C
100 mm
8 mm
(Ø x L) 8 mm x 100 mm
1 pc(s)
Yes
not relevant
Datasheet 3321189 ifm Electronic Flow sensor SA4120 SA4120 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321189 ifm Electronic Flow sensor SA4120 SA4120 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.