Image similar
Vortex flow sensor
SV7500
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
1 s
PNP
NPN
Stainless steel
FKM
Stainless steel V4A
-10 °C
90 °C
12 bar
2 %
IP65
0.4400 kg
0 °C
60 °C
1 pc(s)
Yes
yes
Datasheet 3321217 ifm Electronic Vortex flow sensor SV7500 SV7500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321217 ifm Electronic Vortex flow sensor SV7500 SV7500 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.