• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55280AR002AR2 6GK5528-0AR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12,715.00 / piece)
€ 12,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: 4 x 1000/100000 Mbps SFP+, 6 x 100/1000 Mbit/s for media modules, PoE, ports at the front
Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Fibre-optic ports

4

Router features

PoE

Weight

10 kg

Width

449 mm

Height

87.2 mm

Depth

305 mm

Type

6GK5528-0AR00-2AR2

Rack size

483 mm (19")

Interfaces

SFP+

IP20

Operating voltage

28.8 V

Current consumption

11.5 A

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

482.6 mm (19 inch) mounting

449

87.2 mm

305 mm

0

TRUE

0

24

24

6

0

24

0

28

0

TRUE

TRUE

TRUE

IP20

0

28

4

Other

30 W

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735593 Siemens 6GK55280AR002AR2 6GK5528-0AR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1735593 Siemens 6GK55280AR002AR2 6GK5528-0AR00-2AR2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Description

SITOP PSU100S 12 V/7 A Stabilized power supply input: 120/230 V AC, output: 12 V DC/7 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)