Image similar
Flow sensor
SA4300
18 V DC
30 V DC
18 - 30 V DC
M12
0.5 s
PNP
NPN
Stainless steel
PBT
-20 °C
100 °C
50 bar
7 %
IP65
0.3801 kg
-40 °C
80 °C
200 mm
8 mm
(Ø x L) 8 mm x 200 mm
1 pc(s)
Yes
yes
Datasheet 3321184 ifm Electronic Flow sensor SA4300 SA4300 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321184 ifm Electronic Flow sensor SA4300 SA4300 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.