Image similar
Flow sensor
SA5040
18 V DC
30 V DC
18 - 30 V DC
M12
0.5 s
PNP
NPN
Stainless steel
EPDM
-20 °C
90 °C
100 bar
7 %
313.500 g
-40 °C
80 °C
45 mm
1 pc(s)
Yes
yes
Datasheet 3321215 ifm Electronic Flow sensor SA5040 SA5040 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321215 ifm Electronic Flow sensor SA5040 SA5040 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.